Bel Power Solutions YEV09T DC-DC PoL Converter
Bel Power Solutions YEV09T DC-DC PoL Converter delivers 3A, 6A, or 10A of output current in an industry-standard single-in-line (SIP) through-hole package. The YEV09T series is an ideal choice for Intermediate Bus Architectures where point of load conversion is a requirement. Operating from a 4.5V to 13.8V input, the PoL converter provides an extremely tightly regulated programmable output voltage of 0.59V to 5.1V. The Bel Group YEV09T DC-DC PoL Converter offers exceptional thermal performance, even in high-temperature environments with minimal airflow.Features
- RoHS lead-free and lead-solder-exempt products available
- High-efficiency synchronous buck topology
- Low noise fixed frequency operation
- 4.5V to 13.8V input voltage range
- 20A high continuous output current
- 0.59V to 5.1V programmable output voltage range
- Overcurrent, and output overvoltage protection with automatic restart
- Remote differential output voltage sense
- Power good signal
- Enable input
- Start-up into pre-biased load
- No minimum load requirements
- High MTBF of 64 million hours
- Industry-standard size through-hole single-in-line package and pinout
- 1.45 x 0.61 x 0.34" (36.8 x 15.5 x 8.6mm)
- 0 to 70ºC wide operating temperature range
- UL94 V-0 flammability rating
- Approved to the latest edition and amendment of ITE Safety standards, UL/CSA 60950-1 and IEC60950-1
Applications
- Low voltage, high-density systems and Intermediate Bus Architectures (IBA)
- Point-of-load regulators for high-performance DSP, FPGA, ASIC, and microprocessors
- Desktops, servers, and portable computing
- Broadband, networking, optical, and communications systems
게시일: 2009-10-30
| 갱신일: 2022-03-11