Bel Power Solutions 0RQB-D0W12L Isolated DC/DC Converter

Bel Power Solutions 0RQB-D0W12L Isolated DC/DC Converter is designed for applications requiring high efficiency. This converter provides up to 200W of output power from a wide input range of 72V, 96V, and 110V typical. Other features include remote on/off, input undervoltage and overvoltage lockout, as well as overcurrent, short circuit, output overvoltage, and overtemperature protection. Bel 0RQB-D0W12L is available in a compact 1/4-brick package with a conformal coated PCB to ensure environmental ruggedness.

Features

  • 1/4th brick converter
  • Isolated
  • Fixed frequency
  • High efficiency
  • Input undervoltage and overvoltage lockout
  • Overcurrent, short circuit, output overvoltage, and overtemperature protection
  • RoHS compliant

Applications

  • Industrial
  • Railways
  • Telecommunications

Specifications

  • 72VDC / 96VDC / 110VDC input voltage
  • 12VDC output voltage at 16.7A output
  • 200W power
  • 2.45" x 1.45" x 0.59" dimensions
  • -40°C to +95°C operating temperature range
  • Approved to IEC/EN 62368-1 (TBC)
게시일: 2017-10-03 | 갱신일: 2022-03-11