Bel Fuse C2F Surface-Mount Chip Fuses

Bel Fuse C2F Surface-Mount Chip Fuses are fast-acting fuses with improved surge withstand performance. These fuses offer 500mA to 8A current rating and operate within -55°C to +125°C temperature range. Bel Fuse C2F chip fuses provide board-level primary and secondary circuit protection. The series is halogen and lead free, AEC-Q compliant, ROHS 2 compliant (MSL 1), and compatible with 260°C IR Pb-free and wave soldering process. Applications include battery chargers, power supplies, notebooks, PoE, PoE+, LCD or LED monitors, industrial equipment, medical equipment, DC-DC converters, and consumer electronics.

Features

  • Improved surge withstand capabilities
  • Fast acting
  • Thick-film chip technology
  • Board level primary and secondary circuit protection
  • 500mA to 8A current rating
  • 0603 SMD small footprint
  • -55°C to 125°C operating temperature range
  • Tape and reel for automatic SMD placement
  • Compatible with 260℃ IR Pb-free and wave soldering process
  • Lead-free and halogen-free
  • AEC-Q compliant
  • ROHS 2 compliant (MSL 1)
  • UL, CSA, and CE approved

Applications

  • Notebooks
  • Automotive navigation systems
  • LED lighting
  • Thin-film transistor LCD flat-panel display screens
  • PC computers
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD / LED monitors and TVs
  • Power supplies
  • DC-DC converters
게시일: 2017-07-21 | 갱신일: 2022-03-11