BCM Advanced Research Micro ATX (µATX) Motherboards

BCM Advanced Research Micro ATX (µATX) Motherboards, including the RX680R and RX610H, are engineered to deliver scalable performance, rich connectivity, and long-life support for embedded and industrial applications. Built on the Intel® 12th/13th/14th Gen Core™ processor platforms, these motherboards leverage the R680E and H610E chipsets (respectively), balancing cost-efficiency and high-end computing. The RX680R targets demanding environments like Artificial Intelligence (AI) edge computing, medical imaging, and multi-display systems, featuring quad DisplayPort™ outputs, PCIe Gen5 expansion, and up to 128GB of DDR5 memory. In contrast, the RX610H is ideal for applications requiring reliable performance in a compact form factor, such as kiosks, digital signage, and industrial control systems, with support for DDR5 memory, dual LAN, and triple display outputs. The compact 9.6" x 9.6" boards support a wide range of I/O interfaces, including multiple COM ports, USB 3.2, M.2 slots, and SATA III, making these motherboards versatile solutions for modern embedded computing needs.

Features

  • RX680R
    • LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
    • Intel integrated UHD Graphics with Xe architecture (CPU dependent)
    • Intel R680E PCH, x8 Gen4 DMI
    • 4x DIMM up to 128GB dual-channel DDR5 4400MHz with ECC support
    • 4x DP++ (1.4a 4k) onboard, supportxs 4x independent displays
    • Gen 5/Gen 4/Gen 3 PCIe x16 and x4 slots, 3x M.2 NVMe, and CNVi
    • 2x Intel 2.5 GbE LAN onboard
    • External USB (6x USB 3.2 Gen 2x1 and 1x USB 3.2 Gen 2x2 Type-C®)
    • Internal USB [1x USB 3.2 Gen 2x1 header (2x ports) and 4x USB 2.0 headers (8x ports)]
    • 4x SATA III RAID 0, 1, 5, 10
    • I2C, SMBus, GPIO, PS/2, and LPT
    • Intel AMT 16, Intel ME 16
    • TPM 2.0
    • Supports Windows 10/11 and Linux
    • 1x I/O shield included
  • RX610H
    • LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
    • Intel integrated UHD Graphics with Xe architecture (CPU dependent)
    • Intel H610E PCH, x4 Gen4 DMI
    • 2x DIMM slots support dual-channel DDR5 memory speed up to 5600MHz with UDIMM, up to 64GB
    • Intel I225-LM 2.5GbE
    • 1x Gen 5 PCIe x16, 1x Gen 3 PCIe x1, and 2x Gen 3 PCIe x1
    • 1x M.2 NVMe M-Key and 1x M.2 E-Key supports CNVi
    • TPM 2.0
    • Suppports 3x independent displays (1x HDMI and 2x DP++)
    • 6x COM and 4x SATA III
    • 6x USB 3.2 Gen 1 and 6x USB 2.0
    • I2C, SMBus, PS/2, LPT, and 8-bit GPIO
    • Supports Windows 10/11 and Linux
    • 1x I/O shield included

Applications

  • RX680R
    • Industrial automation and control
    • Medical imaging and diagnostics
    • Artificial Intelligence (AI) and edge computing
    • Digital signage and retail
    • Security and surveillance
    • Gaming and entertainment
    • Transportation and smart infrastructures
    • Enterprise and office systems
  • RX610H
    • Industrial automation
    • Retail and kiosks
    • Digital signage
    • Medical devices
    • Security and surveillance
    • Transportation and logistics
    • Enterprise and office systems
    • Education and training

Datasheets

  • RX680R - Intel R680E PCH Micro ATX Motherboard supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, High-Performance, Efficiency Optimized AI Performance
  • RX610H - Intel H610E-based Micro ATX Motherboard supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, Value Optimized Performance

Overviews

Location Circuit - BCM Advanced Research Micro ATX (µATX) Motherboards
게시일: 2025-05-13 | 갱신일: 2025-05-28