Basler Blaze-101 Video Module
Basler Blaze-101 Video Module features a Sony DepthSense™ IMX556PLR sensor that offers high-resolution 3D images, 30fps frame rate, and <150ms latency. The Blaze-101 operates both on Windows and Linux. Standards include GigE Vision, GenICam, and GenTL standards. The module functions by using .Net and C/C++. Basler Blaze-101 Video Module uses a 24V supply voltage and operates in a 0°C to +50°C temperature range. The module also features IP67 housing for robustness.Overview
• GigE Vision is an interface standard for industrial image processing using digital cameras.
• Precision Time Protocol (PTP) is a network protocol responsible for the synchronization of clocks on multiple devices within a computer network.
• Time of Flight (ToF) measures the time that light needs to travel from the light source to an object and back to the camera.
• Video Graphic Array (VGA) defines a specific combination of image resolution and color depth.
• EMVA standard Generic Interface for Cameras (GenICam) regulates the control of machine vision cameras via a generic programming interface.
Features
- IP67 housing
- Camera data
- Time-of-flight (ToF) measuring method
- GigE interface
- Streaming format
- Point cloud (XYZ)
- Range map
- Intensity image
- Confidence map
- PTP IEEE1588 software trigger
- Software development kit
- Operating system
- Windows
- Linux
- Standards
- GigE Vision
- GenApi
- GenICam
- GenTL
- Operating system
- Programming language
- .Net
- C/C++
- Conformity
- EAC
- KC
- Eye safety
- EN62471: low-risk group
- EN60825: laser class 1
- Shock and vibration
- EN60068-2-27
- EN60068-2-6
- EN60068-2-64
- Emission and immunity
- CE and FCC
- EN61000-6-4
- EN55022
- EN61000-6-2
Specifications
- DepthSense™ IMX556 sensor
- 0°C to 50°C operating temperature range
- 24V supply voltage
- 30fps frame rate
- < 150ms latency
- 640px x 480px resolution
Kit Contents
- User Manual
- Samples
- API
- Driver
- Viewer
Mechanical Drawing
게시일: 2019-10-16
| 갱신일: 2023-06-07