Banner Engineering WLB32 LED Light Bars

Banner Engineering WLB32 LED Light Bars offer an LED lifetime of 50,000 hours and a lighted length range of 285mm to 1130mm. These ultra-bright light bars feature an even light output for a no-glare "glow" and advanced LED lighting technology that provides a high-quality, maintenance-free industrial lighting solution that lasts for years. Constructed with metal housing and shatterproof windows, these bar lights are suitable for a variety of environments and applications. Banner Engineering WLB32 LED Light Bars are available as cascadable models that can be daisy-chained together for a continuous length of lighting.

Features

  • Highly energy efficient
  • High / low / off switch
  • Models with eye shield block side glare
  • Daisy-chain power to multiple lights
  • Motion detection models available
  • Metal housing
  • Shatterproof windows
  • Easy installation with snap clips

Videos

게시일: 2023-06-23 | 갱신일: 2026-02-06