Banner Engineering S22 Pro Touch 22mm Touch Buttons

Banner Engineering S22 Pro Touch Series Touch Buttons are 22mm programmable multicolor panel touch buttons for various industrial control applications. These Banner touch buttons are rugged, cost-effective, and easy to install. The touch buttons feature a 22mm threaded polycarbonate base and up to 14 independent colors in one unit. The S22 Pro Touch provides a waterproof IP69 construction for washdown environments.

Features

  • Programmable 22mm multicolor RGB flush-mount indicators with independent momentary or latching touch button output
  • Resistance to false triggering by water spray, detergents, oils, and other foreign materials
  • Rugged, cost-effective, and easy-to-install multicolor indicator with touch button
  • Solid-state electronics for a long lifetime and reduced maintenance
  • Waterproof IP69 construction for washdown environments
  • Up to 14 independent colors in one unit
  • 22mm threaded polycarbonate base

Applications

  • Machine panels
  • Cabinets
  • Other industrial control applications

Videos

게시일: 2025-04-03 | 갱신일: 2025-04-07