Banner Engineering IC70 In-Cabinet IO-Link Hub

Banner Engineering IC70 In-Cabinet IO-Link Hub is a compact, cost-efficient IO-Link hub for integrating discrete I/O. The Banner IC70 easily integrates discrete sensors and actuators into an IO-Link system without additional I/O modules or excess wiring. The compact, DIN-rail mountable design saves space. The IO-Link hub increases system flexibility with 16 configurable input/output channels. Onboard status LEDs speed up troubleshooting. Wiring and programmable logic controller (PLC) logic are reduced with built-in delays and port mirroring.

Features

  • IO-Link hubs are a quick, easy, and economical way to integrate non-IO-Link devices into an IO-Link system
  • Compact, rugged, and lightweight IP20 IO-Link hub
  • Metal screw terminal connectors
  • 16 NPN or PNP discrete channels can be configured as inputs or outputs
  • DIN-rail mountable hub base for easy control cabinet installation
  • Compact IO-Link hub connects discrete inputs as Process Data In and outputs a discrete value as Process Data Out
  • Speed up troubleshooting with onboard status LEDs
  • Reduce wiring and PLC logic with built-in delays and port mirroring
    ON/OFF Delay, ON/OFF One-shot, ON/OFF/Retriggerable Oneshot, ON/OFF Pulse-stretcher, and Totalizer enabled delay modes
  • Count, Events Per Minute (EPM), and Duration measurement metrics
  • Discrete mirroring - discrete signals (in/out) from all 16 channels can be mirrored to any of the 16 channels, discrete out

Specifications

  • 18VDC to 30VDC supply voltage
  • Included
    • Six screw terminal blocks
    • 15-pin screw terminal
  • -40°C to +70°C operating temperature range
  • IP20 environmental rating
  • CE and UKCA certified

Dimensions

Mechanical Drawing - Banner Engineering IC70 In-Cabinet IO-Link Hub

Product Highlights

Infographic - Banner Engineering IC70 In-Cabinet IO-Link Hub
게시일: 2025-04-16 | 갱신일: 2025-07-17