Banner Engineering MQDC Cordsets
Banner Engineering MQDC Cordsets feature a quick-disconnect design that allows sensors, lighting, and safety devices to be replaced or moved quickly. These cordsets comprise a PVC jacket, a polyurethane connector body, and a nickel-plated brass coupling nut. Right-angle and straight orientation are available in the MQDC series, and there are multiple lengths to choose from that will ideally fit a desired design. Additionally, there are lighted cordsets available that feature a green LED to indicate power-ON, making assembly and assessment more manageable. Banner Engineering MQDC Cordsets have IP66, IP67, or IP68 protection ratings and an operating temperature range of -40°C to +70°C.Features
- Quick-disconnect design
- Multiple lengths available
- Straight or right-angle connectors
- Lighted versions available
Specifications
- PVC jacket
- Polyurethane connector body
- Nickel-plated brass coupling nut
- IP66, IP67, or IP68 protection ratings
- Meets IEC 60068-2-6 requirements
- Meets IEC 60068-2-27 requirements
- -40°C to +70°C operating temperature range
Additional Resources
게시일: 2023-04-27
| 갱신일: 2025-05-06