Azoteq IQS318EV02 Evaluation Kit
Azoteq IQS318EV02 Evaluation Kit evaluates the IQS318 ProxFusion® ICs for their capabilities, applications, and development. This kit includes an inductive switch module (IQS318-001), inductive key module (IQS318-101), inductive button module (IQS318-201), capacitive switch module (IQS318-511), CT210A, and ribbon cable. The module board, the CT210A, and GUI software are interfaced to a Windows PC with USB connectivity to visualize sensor data from the EV-Kit. Typical applications include snap buttons, backlight activation, wear detection, tamper switches, and general-use buttons/switches.Kit Contents
- 1 x inductive switch module (IQS318-001)
- 1 x inductive key module (IQS318-101)
- 1 x inductive button module (IQS318-201)
- 1 x capacitive switch module (IQS318-511)
- 1 x CT210A
- 1 x ribbon cable
Applications
- General-use button/switch
- Wear detection
- Backlight activation
- Tamper switch (release detection)
- Snap button
Additional Resource
게시일: 2024-06-11
| 갱신일: 2024-07-01