Axiomtek eBOX630B Fanless Embedded Edge AI System
Axiomtek eBOX630B Fanless Embedded Edge AI System is designed for the future of edge intelligence and features onboard Intel® Core™ Ultra 7 155H and Intel Core Ultra 5 125H processors. This high-performance system is ideal for compute-heavy workloads and harsh environments, delivering next-generation hybrid computing through a tri-compute architecture that integrates a CPU, Intel Arc GPU (H series), and NPU (Intel AI Boost). The module features a wide power input range of 9VDC to 60VDC and multiple ports, including HDMI, USB 3.2, USB 2.0, USB Type-C®, and DisplayPort for seamless peripheral and display integration. Networking capabilities include 2.5GbE LAN ports with Time-Sensitive Networking (TSN) and a GbE port. Axiomtek eBOX630B Fanless Embedded Edge AI System offers an expandable architecture with enhanced security and supports Intel's OpenVINO™ toolkit.Features
- Delivers next-generation hybrid computing through tri-compute architecture integrating CPU, GPU, and NPU
- High-performance AI and graphics processing
- Rich I/O and industrial networking
- Rugged industrial design for reliable operation
- Expandable architecture with enhanced security
- Flexible deployment across diverse industrial and AI-driven environments
- Enables low-latency, energy-efficient intelligent operations
Applications
- Edge AI computing
- Machine vision
- Embedded control
- Robotics
- Mission-critical edge deployments
- Multi-stream video
Specifications
- Intel Core Ultra processor (Meteor Lake-H)
- Multiple compute engines
- CPU
- GPU (Intel Arc GPU by H SKU)
- NPU (Intel AI Boost)
- Supports OpenVINO toolkit for AI computing
- Dual-channel DDR5-5600 SO-DIMM, up to 96GB
- 6x USB and 2x USB Type-C with DisplayPort support
- Supports multiple display interfaces with 1x HDMI 1.4b and 3x DisplayPort (2x ports via USB Type-C)
- 3x 2.5GbE LAN with TSN and 1x GbE
- 2x 2.5" front-access swappable HDD/SSD and 1x M.2 Key M 2280
- 9VDC to 60VDC power input range
- IP40-rated fanless design
- -40°C to +60°C operating temperature range
At a Glance
Product Overview
게시일: 2025-09-03
| 갱신일: 2025-09-24