Axiomtek CEM130 COM Express Compact Modules

Axiomtek CEM130 COM Express Compact Modules are Type-6 modules powered by the onboard AMD Ryzen™ Embedded V1000 processor with AMD Radeon™ RX Vega graphics. These compact modules are for the embedded solutions that require a high-resolution display and full graphics feature. The CEM130 modules feature an industrial-grade system that supports Trusted Platform Module 2.0 (TPM 2.0) for efficient hardware-based data protection. These CEM130 provides multiple I/O interfaces, including two SATA-600 ports, three USB 3.0 ports, eight USB 2.0 ports, two serial TX/RX, one VGA, and one LVDS. The modules include one Gigabit LAN port with Intel® i210 Ethernet controller, two DDI, 4-IN/OUT DIO, LPC bus, one SPI, and I2C expansion buses.

The industrial embedded module supports 12V power in AT mode and 12V or 5VSB power in ATX mode. Typical applications include graphics-intensive Industrial IoT applications such as automation control, medical imaging, digital signage, and gaming machines.

Features

  • COM Express Type 6 Compact Module with AMD Ryzen Embedded V1000 Processor
  • 2 DDR-2400/3200 SO-DIMM for up to 32GB of memory
  • 2 SATA-600
  • 3 USB 3.0 and 8 USB 2.0
  • TPM 2.0 supported

Specifications

  • 8V to 20V wide voltage output range
  • 1 x 10/100/1000 Mbps (Intel i210) ethernet
  • Up to 7 lanes of PCI Express
  • -20°C to 60°C operating temperature range
  • 10% - 95% relative humidity and non-condensing relative humidity

Applications

  • Automation control
  • Medical imaging
  • Digital signage
  • Gaming machines

Overview

Axiomtek CEM130 COM Express Compact Modules
게시일: 2020-09-24 | 갱신일: 2024-05-08