Aven Microvue 2.0 Digital Microscope
Aven MicroVue 2.0 Digital Microscope is a compact, all-in-one inspection system designed for precision and ease of use. This microscope delivers a magnification range of 20.7× to 133.4× on a built-in 13.3" HD monitor, providing clear, comfortable viewing without the need for external displays. The MicroVue 2.0 digital microscope provides HDMI output for external monitor viewing and saves image/video files to a USB storage device. This microscope is compatible with boom stands or articulating arm stands using the optional MicroVue Arbor accessory. The MicroVue 2.0 digital microscope features a 16" track post that provides exceptional working distance.
Features
- Large 13.3" built-in monitor for comfortable, high-resolution viewing during extended inspection sessions
- 20.7x to 133.4x magnification on the built-in monitor without optional lenses
- HDMI output for external monitor viewing
- Built-in measurement capabilities
- Save image/video files to a USB storage device
- Compact design saves benchtop space
- Connect to your PC via USB
- Optional UV LED ring light available
- 16" track post provides exceptional working distance
- Sector control to activate specific LED quadrants
- Fine and coarse focus knobs for rapid positioning and precise focus control
- Compatible with boom stands or articulating arm stands using the optional MicroVue Arbor accessory
Specifications
- 1/2.8" Sony CMOS image sensor
- 5MP camera resolution
- 1920 x 1080 at 60-FPS frame rate
- Input:
- Two USB 2.0 ports
- TF card slot
Videos
게시일: 2026-09-11
| 갱신일: 2026-09-16