ATC Diversified Electronics CT Current Transformers

ATC Diversified Electronics CT Current Transformers offer a wide range of bus bar sizes and current measurement ranges from 30A to 1000A. These current transformers operate at a voltage of 720V and 50Hz to 60Hz frequency range. The CT current transformers are available in panel mount/DIN rail mounting and are RoHS compliant. These CT current transformers are CE and UL cURus certified.

Features

  • Wide range of bus bar sizes are available
  • Panel mount/DIN rail mount
  • RoHS compliant
  • CE and UL cURus certified

Specifications

  • 30A to 1000A current range
  • 0.5 to 5 class of accuracy
  • 720V maximum operating voltage
  • 50Hz to 60Hz frequency range
  • -5°C to 50°C storage temperature range

Dimension Diagrams

게시일: 2023-10-09 | 갱신일: 2023-10-30