Astrodyne TDI 082 / 084 Power Entry Modules
Astrodyne TDI 082-RSI / 082M-RSI and 084-RSI / 084M-RSI Power Entry Modules with Red Illuminated Switch are filtered power entry modules with an illuminated DPST switch and integrated single or double safety fuse holders. These Astrodyne compact IEC inlet power entry modules provide up to 10A and are fully approved (UL, cUL, and IEC/VDE). 082-RSI / 084-RSI Power Entry Modules are available in general-purpose and low leakage current medical applications for patient-connected devices.Features
- Compact IEC inlet power entry module with an illuminated DPST switch and integrated single or double safety fuse holder (fuses not included) for up to 10A
- Fully approved (UL, cUL and IEC/VDE)
- IEC inlet socket with 6.35 x 0.8 terminal outlets
- Available in general-purpose and low-leakage current medical applications for patient-connected devices
Applications
- Medical devices
- Electronic equipment
- PCs
- Printers/plotters
- Fitness equipment
Electrical Schematics
View Results ( 16 ) Page
| 부품 번호 | 설명 | 전류 정격 | 필터 타입 |
|---|---|---|---|
| 084.00601.00-RSI | AC 전원 인입 모듈 6A 120/250VAC Red Illum Switch | 6 A | Standard |
| 084M.00101.00-RSI | AC 전원 인입 모듈 1A Medical Filter Red Illum Switch | 1 A | Medical |
| 082M.00601.00-RSI | AC 전원 인입 모듈 6A Medical Filter Red Illum Switch | 6 A | Medical |
| 084M.01001.00-RSI | AC 전원 인입 모듈 10A Medical Filter Red Illum Switch | 10 A | Medical |
| 082.00101.00-RSI | AC 전원 인입 모듈 1A 120/250VAC Red Illum Switch | 1 A | Standard |
| 082.00601.00-RSI | AC 전원 인입 모듈 6A 120/250VAC Red Illum Switch | 6 A | Standard |
| 082.01001.00-RSI | AC 전원 인입 모듈 10A 120/250VAC Red Illum Switch | 10 A | Standard |
| 082M.00101.00-RSI | AC 전원 인입 모듈 1A Medical Filter Red Illum Switch | 1 A | Medical |
| 082M.01001.00-RSI | AC 전원 인입 모듈 10A Medical Filter Red Illum Switch | 10 A | Medical |
| 084.01001.00-RSI | AC 전원 인입 모듈 10A 120/250VAC Red Illum Switch | 10 A | Standard |
게시일: 2018-10-03
| 갱신일: 2022-12-14