Astrocast Astronode S Satellite Communication Module

Astrocast Astronode S Satellite Communication Module connects IoT devices to Astrocast satellite network and enables the monitoring and control of devices with bidirectional satellite communication. This module is based on an ARM® Cortex®-M33 and a proprietary ASIC for the radio and handles bidirectional communication on L-band with Astrocast satellite constellation. The interface of Astronode S module consists of low-power UART and digital IO lines and exhibits a very low peak power consumption. This enables ultra-low power mode for up to 10 years of a lifetime from a single battery. The module features an SMT castellated pads form factor for trouble-free integration and soldering onto a PCB. Typical applications include IoT, container tracking, fishing buoys, asset monitoring, precision farming, weather data, and system health monitoring.

Features

  • Worldwide data communication over satellite:
    • Encrypted data communication
    • 2-level 256-bit AES with unique device key
    • L-band frequency
  • Built-in RTC
  • Low power communication:
    • TX: 76mA
    • RX: 48mA
  • Low power mode:
    • Sleep mode: 3.9µA
    • Deep sleep mode: 320nA
  • Power supply: 3.3V
  • User UART interface
  • Built-in Astronode patch antenna
  • Small form factor:
    • Size: 31mm x 35mm±0.15
    • Weight 5.7g±0.2
  • -20°C to 70°C operating temperature range
  • Certifications and approvals:
    • CE, FCC ID 2A269-01001
    • RoHS and REACH

Applications

  • Agriculture: 
    • Fuel management
    • Precision farming
  • Maritime:
    • Container tracking
    • Fishing buoys
  • IoT 
  • Environment:
    • Weather data
    • Flow monitoring
  • System health monitoring
  • Backup solution for logistics tracking

Block Diagram

Block Diagram - Astrocast Astronode S Satellite Communication Module

Application Illustration

Astrocast Astronode S Satellite Communication Module
게시일: 2023-02-24 | 갱신일: 2023-03-02