Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.

Features

  • Fully encapsulated, which gives mechanical strength and rugged designs that can withstand high-vibration
  • Standard tube packaging
  • All of the metal-cased units have a low radiated EMI signature
  • All of the units are fully isolated from 1500VDC to 4200VDC (medical models)
  • All of the units are on industry-standard pin-footprints
  • Most models have an enable function
  • -40°C to 80°C environmental temperature rating
  • All units have optimized transient response and low O/P noise and ripple characteristics

Applications

  • Automation
  • Instrumentation
  • Test and measurement
  • Telecommunications
  • Industrial printing
  • Industrial and collaborative robots
  • Reliability testing
게시일: 2024-10-22 | 갱신일: 2025-05-21