Advanced Energy / Artesyn LCC600 Convection/Conduction Mounting
Advanced Energy / Artesyn LCC600 Convection/Conduction Mounting is a single 28V output module at 600W full power at elevated temperatures. LCC600 has a wide operating temperature range of -40°C to 85°C with a wide output adjust, remote output on/off, 5V standby voltage, and is conduction-cooled.Features
- 600W Full power at elevated temperatures
- Wide Operating Temperature Range (-40°C to 85°C Baseplate)
- Wide Output Adjust
- Remote Output On/Off
- AC_OK; DC_OK Signals
- 5V Standby Voltage
- Conduction-cooled
- I2C/PMBus
- Optional IP64 Variant
- Optional 277VAC Input Variant
게시일: 2015-01-20
| 갱신일: 2025-05-21