ArduSimple simpleANT3B GNSS Antennas
ArduSimple simpleANT3B GNSS Antennas are the affordable, low-power triple band, and L-band GPS/GNSS antennas that provide millimeter level accuracy with the RTK receiver. These antennas operate at -40℃ to 85℃ operating and storage temperature range. The calibrated antenna operates from 3V to 12V and the helical antenna operates in 3V to 16V range. These antennas offer a 360° horizontal coverage angle, 50Ω impedance, and ≤3db axial ratio. The simpleANT3B antennas are ROHS compliant.Features
- GPS:
- L1/L2/L5
- GLONASS:
- G1/G2/G3
- BeiDou:
- B1/B2/B3
- Galileo:
- E1/E5/E6
- Calibrated Antenna:
- Survey performance with NGS calibration
- Helical Antenna:
- Lightest quad-band antenna in the market
- Choke Ring:
- Highest performance for RTK base stations
- RoHS compliant
Specifications
- -40℃ to 85℃ operating and storage temperature range
- ANT3B-CAL:
- 3V to 12V voltage range
- 50mA @ 3V typical current
- ≤50mA @ 3V current consumption
- 152mm max length
- ≤1.5db noise figure
- 360° horizontal coverage angle
- ANT3B-HEL:
- 3V to 16V voltage range
- 35mA @ 3V typical current
- ≤45mA current consumption
- 83mm max length
- 50Ω impedance
- ≤3db axial ratio
Additional Resources
게시일: 2022-05-02
| 갱신일: 2022-05-06