ArduSimple RTK Handheld 2 Mapping Kit
ArduSimple RTK Handheld 2 Mapping Kit is designed for a high‑precision surveying and mapping with centimeter‑level accuracy. This kit uses a ZED‑F9P RTK receiver, supporting multi‑band and multi‑constellation GNSS, including GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS. The RTK mapping kit includes a phone holder, adhesive mount, two double USB-C OTG right-angle cable (15cm), hand holder, survey‑pole adapter, and IP67 waterproof transport case. This kit operates over a -40°C to 85°C temperature range. Typical applications include survey, mapping, construction, farming, 3D scanning, and geofencing.
Features
- ZED-F9P:
- Centimeter-level precision:
- <1cm with a base station up to 35km
- <1cm with NTRIP up to 35km
- <4cm with SSR corrections
- <1.5m in standalone mode
- <0.9m standalone with SBAS coverage
- Update rate:
- 1Hz default
- Up to 10Hz with maximum performance
- up to 20Hz with reduced performance
- L1, L2 and E5b support multi band
- Multifrequency and multiconstellation:
- L1C/A L2C GPS
- L1OF L2OF GLONASS
- E1-B/C E5b Galileo
- B1I B2I BeiDou
- L1C/A L2C QZSS
- WAAS, EGNOS, MSAS, GAGAN, and SouthPAN SBAS
- Start-up times:
- First position fix- 25 seconds (cold) and 2 seconds (hot)
- First RTK fix- 35 seconds (cold)
- RAW data output in UBX format
- Base and rover functionality
- -40°C to 85°C operating temperature range
- Centimeter-level precision:
Applications
- Survey
- Mapping
- Construction
- Farming
- 3D Scanning
- Geofencing
Specifications
- USB, Bluetooth®, and BLE interfaces
- 100mA @ 5V power consumption
- USB or JST connector power supply
- IP53 rated
- 400g weight
- -40°C to 85°C operating temperature range
Kit Contents
- RTK receiver with ZED-F9P
- Phone holder for landscape use
- Adhesive mount for portrait phone use
- 2x double USB-C OTG right-angle cable (15cm)
- Hand holder
- Adapter to install the kit in a surveyor pole (1/4? male thread to surveyor pole female thread)
- IP67 Waterproof transport case with pre-cut foam to fit all products and accessories
Videos
게시일: 2026-04-07
| 갱신일: 2026-04-16