ArduSimple Micro u-blox ZED-X20P RTK Boards
ArduSimple Micro u-blox ZED-X20P RTK Boards offer SMA and uFL RF connector options with a through-hole form factor for easy integration. These RTK boards provide a compact form factor with numerous ZED-X20P pins available. The micro u-blox ZED-X20P RTK boards are compatible with many other modules from the ArduSimple micro series and are reusable. These RTK boards support multifrequency and multiconstellation, including Galileo, BeiDou, GPS, QZSS, and Navic. The micro u-blox ZED-X20P RTK boards feature centimeter-level precision and a default update rate of 1Hz with maximum performance up to 25Hz. These RTK boards are RoHS and RED compliant and are ideal for RTK and GPS systems.
Features
- Small form factor
- Many ZED-X20P pins available
- Compatible with many other modules from the ArduSimple micro series
- Re-usable
- Smaller PCB area needed
- Easy to solder by hand or machine
- No RF knowledge required, as all RF components are already inside: simply uFL for pigtail connection or long SMA for direct panel mount
Applications
- Real-Time Kinematic (RTK) systems
- GPS systems
Specifications
- Centimeter-level precision:
- <1cm with a base station up to 35km
- <1cm with NTRIP up to 35km
- <4cm with SSR corrections
- <1.5m in standalone mode
- <0.9m standalone with SBAS coverage
- Update rate:
- 1Hz default
- Up to 25Hz with maximum performance
- RAW data output in UBX format
- Base and rover functionality
- -40°C to 85°C operating temperature range
- CE certification
- RED and RoHS compatible
- L1, L2, L5, and L6 multi band support
- Multifrequency and multiconstellation:
- GPS: L1C/A, L2C, and L5
- Galileo: E1-B/C, E5a, and E6
- BeiDou: B1I, B1C, B2a, and B3I
- QZSS: L1C/A, L2C/B, L2C, L5, and L6
- Navic: SPS-L5
- SBAS: WAAS, EGNOS, MSAS, GAGAN, and SouthPAN
- Start-up times:
- First position fix:
- 25 seconds (cold)
- 2 seconds (hot)
- <10s warm start
- 35 seconds (cold) first RTK fix
- First position fix:
Pinout Diagram
Additional Resources
게시일: 2025-12-31
| 갱신일: 2026-01-12