Lilypad Arduino

Lilypad Arduino

The Lilypad Arduino is an ATmega32U4 microcontroller board designed for wearables and e-textiles. The Arduino Lilypad can be sewn to fabric and connected to power supplies, sensors, and actuators with conductive thread. It can be programmed with the Arduino IDE, and powered with the USB connection or an external power supply. If an external power supply is used, it must not exceed 5.5V, and the polarity must not be reversed, or the Lilypad will no longer function.

Features
  • Microcontroller: ATmega32U4
  • Operating Voltage: 2.7-5.5 V
  • Input Voltage: 2.7-5.5 V
  • Digital I/O Pins: 14 (of which 6 provide PWM output)
  • Analog Input Pins: 6
  • DC Current per I/O Pin: 40 mA
  • Flash Memory: 16 KB (of which 2 KB used by bootloader)
  • SRAM: 1 KB
  • EEPROM: 512 bytes
  • Clock Speed: 8 MHz
Applications
  • Wearable technology
  • Electronic Textiles
eNews
  • Arduino
게시일: 2015-10-26 | 갱신일: 2015-10-26