APEM XP Joysticks

APEM XP Joysticks Mid-size flexible proportional joystick designed with non-contacting Hall Effect technology. These mid-size palm joysticks offer dual and dual inverse analog and PWM outputs with CAN J1939 and CANopen. The XP joysticks provide one or two axis with all-metal mechanism construction. Analog and PWM joysticks are fitted to the joysticks as standard with 180mm(+/- 20mm) harnesses. These XP joysticks comply with EMC emissions level EN61000-6-3:2001, CPSPR 32:2015, Class B 30MHz to 1GHz, and IP66 sealing standards. The XP joysticks operate at -30°C to 70°C temperature range and 5V ±0.5V power supply. These joysticks are well-suited for indoor and outdoor applications.

Features

  • One or two axis
  • Dual and dual inverse analog and PWM outputs
  • EN61000-6-3:2001, CPSPR 32:2015, class B 30MHz to 1GHz EMC emissions level
  • IP66 sealing
  • Up to 12N operating force (subject to handle)
  • 1000N (225lbf) maximum vertical load
  • CAN J1939 and CANopen
  • All metal mechanism construction
  • Industrial operation applications
  • Expected mechanical life: 10 million lifecycles

Specifications

  • ±10% x V to ±50% x V analog output voltage range
  • 10Ω output impedance
  • 20V overvoltage (max)
  • 5V ±0.5V power supply
  • -30°C to 70°C operating temperature range
  • -40°C to 85°C storage temperature range

Mounting Image

APEM XP Joysticks

Videos

게시일: 2023-07-20 | 갱신일: 2025-11-14