APEM KH Series Rocker Switches

APEM KH Series Rocker Switches are designed for harsh environments and are protected against accidental actuation with a protection guard. These switches feature a protection guard on 2 or 4 sides to prevent accidental actuation in harsh environments. Due to its panel seal, the KH series is perfectly adapted to the harshest environments (high-pressure cleaners, dust, salt spray). The APEM KH series is ideally suited for vehicle cabins and dashboards subjected to harsh environments for agriculture, off-road vehicles, material handling, and automotive applications.

Features

  • Protection guard on 2 or 4 sides against accidental actuation
  • IP69K front panel sealing as standard
  • Wide selection of colors
  • Laser etched symbols
  • Illuminated or non-illuminated
  • Sealed to IP69K

Applications

  • Suited for Vehicle Cabins and Dashboards in Harsh Environments
    • Agriculture
    • Off-road vehicles
    • Material handling
    • Automotive
게시일: 2018-06-25 | 갱신일: 2022-07-25