APEM 5G TH9 Multimec™ Switches
APEM 5G TH9 Multimec™ Switches are high-performing tactile switches built to design a unique control panel. These switches include a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The 5G TH9 multimec switches are available with through-hole, surface mount, or non-illuminated right angle through-hole technology and an integrated LED option. These switches feature Normally Open (NO) or Normally Closed/Normally Open (NC/NO) functions, 50mA/24VDC recommended load, and 2N, 3.5N, and 6.5N actuation force. The 5G TH9 multimec switches also feature 10,000,000 lifetime cycles (NO function), -40°C to 160°C operating temperature range, 93% RH humidity, and >10MΩ insulation resistance.Features
- Through-hole, surface mount, or non-illuminated right angle through-hole technology
- Single pole/momentary
- 50mA/24VDC recommended load
- 2N, 3.5N, and 6.5N actuation force
- Normally Open (NO) or Normally Closed/Normally Open (NC/NO) functions
- Single or bi-color illumination
- Sealed to IP67
- Soldering:
- IEC 68-2-20 8 for through-hole
- JEDEC J-STD-020C for SMD
Specifications
- 10mΩ typical contact resistance
- >10MΩ insulation resistance
- Lifetime operation:
- 10,000,000 cycles in NO function
- >1,000,000 cycles in NC/NO function
- -40°C to 160°C operating temperature range
- 0.5mS typical contact bounce
View Results ( 33 ) Page
| 부품 번호 | 데이터시트 | 전압 정격 DC | 전력 정격 | 장착 스타일 | 라이프 | 최고 작동온도 | IP 등급 | 조명 | 조명 색상 | 전류 정격 | 전환 함수 | 액추에이터 | 접촉 형식 | 장착 방향 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 5GTH96501 | ![]() |
Illuminated | ||||||||||||
| 5GTH92022Q | ![]() |
24 VDC | 75 mW | Through Hole | 10000000 Cycle | + 85 C | IP67 | Illuminated | Green | 50 mA | OFF - (ON) | Round | SPST | Straight |
| 5GTH9352242 | ![]() |
24 VDC | 60 mW, 75 mW | Through Hole | 10000000 Cycle | + 85 C | IP67 | Illuminated | Green, Yellow | 50 mA | OFF - (ON) | Round | SPST | Straight |
| 5GTH96522 | ![]() |
24 VDC | 75 mW | Through Hole | 10000000 Cycle | + 85 C | IP67 | Illuminated | Green | 50 mA | OFF - (ON) | Round | SPST | Straight |
| 5GTH9652242 | ![]() |
24 VDC | 60 mW, 75 mW | Through Hole | 10000000 Cycle | + 85 C | IP67 | Illuminated | Green, Yellow | 50 mA | OFF - (ON) | Round | SPST | Straight |
| 5GTH96561 | ![]() |
24 VDC | 46.5 W | Through Hole | 10000000 Cycle | + 85 C | IP67 | Illuminated | White | 50 mA | OFF - (ON) | Round | SPST | Straight |
| 5GTH9202242 | ![]() |
24 VDC | 60 mW, 75 mW | Through Hole | 10000000 Cycle | + 85 C | IP67 | Illuminated | Green, Yellow | 50 mA | OFF - (ON) | Round | SPST | Straight |
| 5GTH92042 | ![]() |
24 VDC | 60 mW | Through Hole | 10000000 Cycle | + 85 C | IP67 | Illuminated | Yellow | 50 mA | OFF - (ON) | Round | SPST | Straight |
| 5GTH92001 | ![]() |
24 VDC | 75 mW | Through Hole | 10000000 Cycle | + 85 C | IP67 | Illuminated | 50 mA | OFF - (ON) | Round | SPST | Straight | |
| 5GTH92082 | ![]() |
24 VDC | 65 mW | Through Hole | 10000000 Cycle | + 85 C | IP67 | Illuminated | Red | 50 mA | OFF - (ON) | Round | SPST | Straight |
게시일: 2023-08-03
| 갱신일: 2023-09-05