Apacer Technology Inc. UV110-UFD7 USB Flash Drives
Apacer Technology Inc. UV110-UFD7 USB Flash Drives are designed to replace the Integrated Drive Electronics (IDE) hard disk drives. These flash drives are compatible with USB 3.2 Generation1 Super Speed and backward compatible with USB 2.0 and USB 1.1 interfaces. The UV110-UFD7 drives deliver up to 270MB/s sequential read and up to 1000IOPS random read (4K). These flash drives implement Low-Density Parity Check (LDPC) ECC engine to extend Solid State Drive (SSD) endurance. The UV110-UFD7 drives are compact, slim, and ideal for industrial-grade products. These flash drives comply with RoHS, CE, UKCA, FCC, and MIL-STD-810G standards.Features
- USB 3.2 Generation 1 Super Speed compatible:
- 5Gb/s USB 3.2 Generation 1 maximum transfer rate
- Backward compatible with 480Mb/s for USB 2.0 and 12Mb/s for USB 1.1
- 128GB and 256GB capacity
- Performance:
- Up to 270MB/s sequential read
- Up to 190MB/s sequential write
- Up to 2800IOPS random read (4K)
- Up to 1000IOPS random write (4K)
- Type C connector
- Flash management:
- Low-Density Parity-Check (LDPC) Code
- Global wear leveling
- Flash bad-block management
- Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- SMART read refresh™
- Endurance (Drive Writes Per Day (DWPD)):
- 128GB: 2.74DWPD
- 256GB: 2.74DWPD
- MTBF: >3,000,000 hours
- 3D TLC (BiCS5) NAND flash type
- Support non-removable setting
- Supports toggle 2.0 mode/ONFI 3.0
- OS Support:
- Windows 7/8/10 or later
- Mac 10.2.8/10.8 or later
- Linux 2.4.0/2.4.10 or later
- Comply with RoHS, CE, UKCA, FCC, and MIL-STD-810G standards
Specifications
- -40°C to 85°C wide operating voltage
- Power consumption:
- 215mA maximum in active mode
- 85mA in idle mode
- 5V ±5% supply voltage
- 43mm x 18.90mm x 7.90mm dimensions
- 5.3g ±5% net weight
Functional Block Diagram
Mechanical Diagram
게시일: 2023-06-02
| 갱신일: 2023-06-12