Apacer Technology Inc. UH110-UFD1 USB Flash Drives

Apacer Technology Inc. UH110-UFD1 USB Flash Drives are designed to replace conventional IDE hard disk drives. These drives are compatible with the USB 3.1/3.2 Generation 1 Super Speed, with a 5Gb/s maximum transfer rate. The UH110-UFD1 USB drives are backward compatible with 480Mb/s for USB 2.0 and 12Mb/s for USB 1.1 interfaces. These drives utilize 3D NAND for a higher capacity of up to 64GB and provide more power efficiency than 2D NAND. The UH110-UFD1 drives are equipped with SLC-liteX technology to perform with a higher number of P/E cycles up to 30,000 times.

The UH110-UFD1 drives feature up to 64GB capacity, >3,000,000 hours MTBF, and 3D TLC (BiCS3)/(BiCS5) NAND flash type. These drives support non-removable settings, Toggle 2.0 mode/ONFI 3.0, and OS such as Windows®, Mac, and Linux. The UH110-UFD1 drives are available in 46.85mm x 17.20mm x 7.70mm dimensions and comply with 2011/65/EU standards.

Features

  • USB 3.1/3.2 Generation 1 Super Speed compatible:
    • USB 3.1/3.2 Generation 1 maximum 5Gb/s transfer rate
    • Backward compatible with 480Mb/s for USB 2.0 and 12Mb/s for USB 1.1
  • Flash management:
    • Built-in hardware Low-Density Parity Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Page mapping flash translation layer
    • Power failure management
    • S.M.A.R.T
    • SMART Read Refresh™
    • SLC-liteX
  • Support non-removable settings
  • Support Toggle 2.0 mode/ONFI 3.0
  • OS support:
    • Windows 7/8/10 or later
    • Mac 10.2.0/10.8 or later
    • Linux 2.4.0/2.4.10 or later

Specifications

  • 0°C to 70°C standard operating temperature range
  • -40°C to 85°C wide operating temperature range
  • -55°C to 100°C storage temperature range
  • 5V ±5% supply voltage
  • 46.85mm x 17.20mm x 7.70mm dimensions

Functional Block Diagram

Block Diagram - Apacer Technology Inc. UH110-UFD1 USB Flash Drives

Mechanical Specifications

Mechanical Drawing - Apacer Technology Inc. UH110-UFD1 USB Flash Drives
게시일: 2023-05-30 | 갱신일: 2023-06-12