Apacer Technology Inc. SV25P-M280 Solid State Disk (SSD) Drives
Apacer Technology Inc. SV25P-M280 Solid State Disk (SSD) Drives are designed with SATA-based connector pinouts. These drives comply with SATA Revision 3.2 interface specifications. The SV25P-M280 drives include compact and removable storage to support larger and faster host deployment. These drives use 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND. The SV25P-M280 drives deliver sequential read performance up to 555MB/s and 490MB/s and sequential write.The SV25P-M280 drives operate at 3.3V ±5% supply voltage and 0°C to 70°C standard temperature range. These drives feature a 425mA power consumption in active mode, 70mA power consumption in idle mode, >3,000,000 hours MTBF, and AES 256-bit hardware encryption. The SV25P-M280 drives are RoHS Recast compliant and are available in 22mm x 80mm x 3.88mm dimensions.
Features
- Compliance with SATA interface 3.2:
- SATA 6Gb/s interface
- ATA command set-4 (ACS-4)
- Backward compatible with SATA 1.5Gb/s and 3Gb/s interfaces
- 120GB, 240GB, 480GB, and 960GB capacity
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- ATA secure erase
- Device sleep
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART read refresh™
- Performance:
- 600MB/s burst read/write
- 555MB/s sequential read
- Up to 490MB/s sequential write
- Up to 51,000IOPS random read (4K)
- Up to 69,000IOPS random write (4K)
- 3D TLC (BiCS5) NAND flash type
- MTBF: >3,000,000 hours
- Endurance (Drive Writes Per Day (DWPD)):
- 120GB: 2.13DWPD
- 240GB: 2.18DWPD
- 480GB: 2DWPD
- 960GB: 1.27DWPD
- AES 256-bit hardware encryption
Specifications
- -55°C to 100°C storage temperature range
- 0°C to 70°C standard operating temperature range
- -40°C to 85°C wide operating temperature range
- Power consumption:
- 425mA in active mode
- 70mA in idle mode
- 3.3V ±5% supply voltage
- Form factor:
- M.2 2280-D5-B-M
- 22mm x 80mm x 3.88mm dimensions
- 7.22g ±5% weight
게시일: 2023-05-26
| 갱신일: 2023-06-12