Apacer Technology Inc. SV240-M280 Flash Drives
Apacer Technology Inc. SV240-M280 Flash Drives are built with a powerful SATA controller supporting on-the-module ECC. These are next-generation Solid State Drives (SSDs) with removable and compact storage to support larger, faster hosts deployed in a broad range of applications requiring outstanding performance. The SV240-M280 flash drives feature Advanced Encryption Standard (AES), ensuring the data is always safeguarded. These flash drives feature a 3.3V±5% supply voltage and a 0°C to 70°C operating temperature range. The SV240-M280 flash drives appear in 22mm x 80mm x 3.88mm dimensions and include LED indicators for drive behavior. These flash drives offer various implementations, including wear leveling, power-saving modes, hyper cache technology, flash block management, S.M.A.R.T, TRIM, DataDefender™, DataRAID™, and SMART Read Refresh™.
Features
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Flash translation layer - page mapping
- S.M.A.R.T.
- DataDefender™
- Device sleep
- ATA secure erase
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART Read Refresh™
- Performance:
- 600MB/sec burst read/write
- Up to 560MB/sec sequential read
- 75-pin SATA-based M.2 module pinout
- Security:
- AES 256-bit hardware encryption
- Trusted Computing Group (TCG) Opal 2.0 (optional)
- Reliability:
- Thermal sensor
- End-to-End data protection
- LED indicators for drive behavior
- RoHS recast compliant
Specifications
- Temperature range:
- Operating:
- 0°C to 70°C standard
- -40°C to 85°C wide
- -55°C to 100°C storage
- Operating:
- 3.3V±5% supply voltage
- Form factor:
- M.2 2280-D5-B-M
- 22mm x 80mm x 3.88mm dimensions
- 7.61g ± 5% net weight
Functional Block Diagram
Dimensions
| 부품 번호 | 최저 작동온도 | 최고 작동온도 | 지속적 쓰기 | 지속적 읽기 | 능동 모드 전류 | 메모리 크기 |
|---|---|---|---|---|---|---|
| A52.242JGB.00377 | 0 C | + 70 C | 505 MB/s | 565 MB/s | 640 mA | 256 GB |
| A52.242JHB.00240 | - 40 C | + 85 C | 480 MB/s | 560 MB/s | 535 mA | 256 GB |
| A52.242JHB.00377 | - 40 C | + 85 C | 505 MB/s | 565 MB/s | 640 mA | 256 GB |
| A52.242KGB.00377 | 0 C | + 70 C | 505 MB/s | 565 MB/s | 640 mA | 512 GB |
| A52.242KHB.00240 | - 40 C | + 85 C | 490 MB/s | 560 MB/s | 595 mA | 512 GB |
| A52.242KHB.00377 | - 40 C | + 85 C | 505 MB/s | 565 MB/s | 640 mA | 512 GB |
| A52.243AGB.00477 | 0 C | + 70 C | 505 MB/s | 565 MB/s | 640 mA | 1 TB |
| A52.243AHB.00340 | - 40 C | + 85 C | 515 MB/s | 560 MB/s | 620 mA | 1 TB |
| A52.243AHB.00477 | - 40 C | + 85 C | 505 MB/s | 565 MB/s | 640 mA | 1 TB |
| A52.243BGB.00277 | 0 C | + 70 C | 505 MB/s | 565 MB/s | 640 mA | 2 TB |