Apacer Technology Inc. SS210-297 1.8" Half Slim Solid State Drives
Apacer Technology Inc. SS210-297 1.8" Half-Slim Solid State Drives (SSDs) are well-balanced drives with a compact form factor that exhibits great performance. These drives are designed in SATA 6.0Gbps interface, delivering exceptional read/write speed. The 1.8" half-slim SSDs are engineered with DRAM for enhanced random performance and high data efficiency. These operate at -40°C to 85°C extended temperature range, and 5V supply voltage range.The 1.8" half-slim SSDs offer more than 2,000,000 hours of mean time between failures based on SS210-297 prediction results. These drives feature powerful hardware ECC engine, power saving modes, wear leveling, and flash block management. The 1.8" half-slim SSDs offer Self Monitoring, Analysis, and Reporting Technology (SMART) with TRIM and power failure management. The 1.8" Half-Slim SSDs are ideal for heavy-loading industrial and server operations.
Features
- SATA 6Gbps interface
- Up to 86,000 IOPS random read
- Up to 76,000 IOPS random write
- DRAM cache
- ATA-8 command set
- Built-in hardware ECC
- S.M.A.R.T.
- Flash management:
- Error correction/Detection
- Flash block management
- Global wear leveling
- Power failure management
- ATA secure erase
- TRIM
- Thermal sensor
- Device sleep
Specifications
- -40°C to 85°C extended operating temperature range
- More than 2,000,000 hours of MTBF
- Available in 4, 8, 16, 32, 64, 128GB capacities
- 5V ± 5% supply voltage
- SLC NAND flash type
- Power consumption:
- 470mA active mode
- 85mA idle mode
- Form factor:
- JEDEC MO-297
- 54×39.8×4mm packaging dimensions
- Connector Type:
- 7-pin SATA signal connector
- 15-pin SATA signal connector
SATA Connectors Pin Assignment
게시일: 2018-04-27
| 갱신일: 2022-07-25