Apacer Technology Inc. Industrial PV230-M280 PCI Express Flash Drives

Apacer Technology Inc. Industrial PV230-M280 PCI Express Flash Drives are fast SSDs designed with M.2 2280 mechanical dimensions, providing full compliance with the PCIe® Gen3 x2 interface and NVMe 1.3 specifications. This compliance allows these devices to operate in power management modes and significantly save on power consumption. Built with a powerful PCIe controller that supports on-module ECC and an efficient wear-leveling scheme, PV230-M280 delivers outstanding data transfer performance. With its compact and high-speed storage, the PV230-M280 is the ideal choice for faster, larger hosts deployed in a wide range of applications that require exceptional performance.

Utilizing 3D NAND technology for capacities of up to 1920GB and offering greater power efficiency than 2D NAND, the PV230-M280 features an LDPC (Low-Density Parity Check) ECC engine to extend SSD endurance and enhance data reliability. It is equipped with a built-in thermal sensor that monitors the SSD temperature via S.M.A.R.T. commands and employs thermal throttling to dynamically adjust frequency scaling, ensuring sustained performance and preventing overheating. To further mitigate heat-related damage, PV230-M280 integrates a heat spreader that efficiently transfers heat while maintaining high-speed performance. Additionally, to ensure stable operation in high-vibration and extreme environmental conditions, the PV230-M280 incorporates Sidefill technology, enhancing product reliability and resistance to various thermal and mechanical shocks. For highly intensive applications, end-to-end data protection ensures data integrity at multiple points in the path, enabling reliable data transfers.

In terms of security, PV230-M280 offers robust data protection with Advanced Encryption Standard and Trusted Computing Group (TCG) Opal (optional) to safeguard against unauthorized access. It also incorporates various advanced features, including flash block management, DataDefender™, TRIM, page mapping, Hyper Cache technology, over-provisioning, DataRAID™, SMART Read Refresh™, NVMe secure erase, and power-saving modes. With exceptional performance, proven reliability, and enhanced data protection, the Apacer PV230-M280 is the ideal storage or cache solution for various applications, including industrial, imaging, computing, and enterprise markets.

Features

  • PCIe interface
    • Compliant with PCI Express 3.1
    • Compliant with NVMe 1.3
    • Compatible with PCIe Gen3 x2 interface
  • Flash management
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Bad block management
    • Flash translation layer (page mapping)
    • S.M.A.R.T.
    • DataDefender
    • TRIM
    • Hyper cache technology
    • Over-provisioning
    • DataRAID
    • SMART read refresh
    • NVMe secure erase
  • NAND Flash type is 3D TLC (BiCS5)
  • Endurance (in drive writes per day [DWPD])
    • 120GB: 2.07 DWPD
    • 240GB: 1.90 DWPD
    • 480GB: 2.02 DWPD
    • 960GB: 2.02 DWPD
    • 1920GB: 2.09 DWPD
  • Power management
    • Supports APST
    • Supports ASPM L1.2
  • NVMe features support HMB (Host Memory Buffer)
  • Security
    • AES 256-bit hardware encryption
    • Trusted Computing Group (TCG) Opal 2.0 (optional)
  • Reliability
    • Thermal sensor
    • Thermal throttling
    • End-to-end data protection
    • Heat spreader
    • Sidefill
  • 75-pin M.2 module pinout connector type
  • Physical characteristics
    • Single-sided M.2 2280-B-M form factor
    • 22.00mm x 80.00mm x 2.58mm (max.) dimensions
  • LED indicator for drive behavior
  • RoHS-compliant

Applications

  • Industrial
  • Imaging
  • Computing
  • Enterprise

Specifications

  • 120GB, 256GB, 512GB, 1TB, and 2TB memory sizes available
  • 3.3V ±5% operating voltage
  • Performance
    • Interface burst read/write (4GB/sec)
    • Standard temperature
      • Sequential read of up to 1,865MB/sec
      • Sequential write of up to 1,675MB/sec
      • Random read (4K) of up to 325,000 IOPS
      • Random write (4K) of up to 295,000 IOPS
    • Wide temperature
      • Sequential read of up to 1,865MB/sec
      • Sequential write of up to 1,680MB/sec
      • Random read (4K) of up to 330,000 IOPS
      • Random write (4K) of up to 295,000 IOPS
  • Power consumption
    • Standard temperature
      • 1,535mA active mode (max.)
      • 130mA idle mode
    • Wide temperature
      • 895mA active mode (max.)
      • 130mA idle mode
  • 0°C to +70°C (standard) or -40°C to +85°C (wide) operating temperature range (Tc)
  • -55°C to +100°C storage temperature (Ta)
  • >3,000,000 hours MTBF

Functional Block Diagram

Block Diagram - Apacer Technology Inc. Industrial PV230-M280 PCI Express Flash Drives
게시일: 2025-11-21 | 갱신일: 2026-01-12