Apacer Technology Inc. CF6A-M Industrial CompactFlash Cards
Apacer Technology Inc. CF6A-M Industrial CompactFlash Cards comply with CompactFlash specification revision 6.0 and offer high performance, high reliability, and power-efficient storage. These cards support data transfer modes up to PIO Mode 6, Multiword DMA Mode 4, Ultra DMA Mode 7, and PCMCIA UDMA Mode 7. The sequential read/write speeds can reach as fast as 115/75MB/sec. The CF6A-M CompactFlash cards incorporate a 72-bit ECC function, wear-leveling function, and Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) to enhance product reliability substantially. Typical applications include Point of Sale (POS) terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and new-generation DSLR cameras.Features
- Compliant with CFA 6.0 specifications
- Write protect design for write-protection (optional)
- Built-in ATA Secure Erase and S.M.A.R.T. functions
- Advanced wear-leveling and block management
- Power failure management
- Wide temperature range
Specifications
- CompactFlash Association Specification Revision 6.0 standard interface:
- ATA command set compatible
- ATA transfer mode supports:
- PIO Mode 6
- Multiword DMA Mode 4
- Ultra DMA Mode 7
- PCMCIA UDMA Mode 7
- 8GB, 16GB, 32GB, and 64GB capacities
- MLC NAND flash type
- Flash management:
- Global wear leveling
- Built-in BCH ECC capable of correcting up to 72-bits in 1KB data
- Supports S.M.A.R.T commands
- Flash bad-block management
- Power failure management
- Power consumption:
- 3.3V operating voltage
- 255mA active mode
- 10mA standby mode
- 5.0V operating voltage
- 260mA active mode
- 10mA standby mode
- Connector Type
- 50 pins female
- MTBF: >1,000,000 hours
- Performance:
- Sequential read: Up to 115MB/sec
- Sequential write: Up to 75MB/sec
- Random read (4K): Up to 3500IOPS
- Random write (4K): Up to 231IOPS
- Endurance (in Terabytes Written: TBW):
- 8GB: 22 TBW
- 16GB: 42 TBW
- 32GB: 87 TBW
- 64GB: 182 TBW
- Supply voltage:
- 3.3V ± 5%
- 5.0V ± 10%
- Temperature range:
- Operating:
- Standard: 0°C to 70°C
- Wide: -40°C to 85°C
- Storage: -40°C to 100°C
- Operating:
- Form factor:
- 36.4mm x 42.8mm x 3.3mm
- Halogen-free
- RoHS recast compliant
- Complies with 2011/65/EU standard
Applications
- Point of Sale (POS) terminals
- Telecom
- Surveillance systems
- Industrial PCs
- IP-STB
- Medical instruments
- Digital Single Lens Reflex (DSLR) cameras
Functional Block Diagram
게시일: 2023-05-03
| 갱신일: 2023-06-15