Antenova Robusta Low-Profile GNSS Antennas
Antenova Robusta Low-Profile GNSS Antennas for metal surfaces cover the 1559MHz to 1609MHz frequency range. Developed using Antenova's REFLECTOR technology, these antennas can radiate in positions where a normal antenna will not function. The patented REFLECTOR two-layer technology electrically isolates one layer to provide RF shielding to the second layer. This allows the antenna to radiate effectively in the direction pointing away from the base material. These rigid antennas with a ø1.13mm RF cable and IPEX MHF connector enable a direct connection to the host device (plastic/metal/PCB). Users can place the Robusta GNSS against any material and the antenna will not detune. Intended for use with all positioning applications, Robusta GNSS Antennas offer simple integration and plug-and-play functionality.Features
- REFLECTOR technology
- Antenna for GNSS applications
- GPS, GLONASS, Beidou, and Galileo
- Maintains high performance within the device, Designed For Integration (DFI)
- ø1.13mm RF cable with an IPEX MHF connector
- Self-adhesive mounted
- Quick integration minimizes the design cycle
- High-performance operation
- Available in two standard cable lengths
Applications
- Trackers
- Portable Devices
- Drones
- Wearable devices
Specifications
- 50Ω impedance with matching
- 2.45dBi to 3.80dBi peak gain range
- -2.45dBi or -3.00dBi average gain options
- >50% to >55% average efficiency range
- 100mm or 150mm cable length options
- 23.0mm x 16.0mm x 1.6mm in dimension (LxWxT)
- Temperature ranges
- -40°C to +85°C operating
- -10°C to +40°C storage
- 18-month shelf-life
Assembly
게시일: 2017-12-14
| 갱신일: 2022-12-01