Antenova M200xx RF Antenna Modules

Antenova M200xx RF Antenna Modules are small, low-profile, fully integrated Media Tek-based GPS RF antenna modules suitable for GPS systems. These surface-mount receivers are integrated using an MT3337 ROM chip for the M20048 modules and an MT3333 flash chip for the M20050. These chips provide GPS and GNSS receivers for optimum performance. The series operates at a 2.8V to 4.2V supply voltage range and feature low power consumption and several low power modes.

Antenova M200xx RF Antenna Modules ensure a short time-to-first-fix (TTFF) with an accurate 0.5ppm TXCO, indoor and outdoor multipath detection, and compensation. The M20048 module is suitable for L1-band GPS systems, and the M20050 is ideal for GPS, GLONASS, GALILEO, and BEIDOU systems, which can run simultaneously to enhance the location. These antenna modules offer dimensions of 13.8mm x 9.5mm x 1.8mm. Application includes smartwatches, sports cameras, portable devices, and wearable devices.

Features

  • Simple drop-in GPS solution with internal antenna
  • Media Tek MT3337-E ROM chip for M20048
  • Media Tek MT3333 flash chip for M20050
  • Ultra-small SMD package
  • Low current consumption
  • Active interference cancellation (AIC)
  • Easy internally generated orbit prediction for fast fix times

Specifications

  • -0.3V to 4.3V main supply voltage (VCC) and VBCKP supply (VBATT)
  • -0.3V to 3.6V supply voltage I/O ring (VIO)
  • 10dBm maximum RF input power (RFIN)
  • 13.8mm x 9.5mm x 1.8mm dimensions
  • -40ºC to +85°C operating temperature range

Applications

  • Wearable devices
  • Portable devices
  • Asset tracking or personal safety
  • Sports cameras or equipment
  • Smartwatches
  • Navigation devices
게시일: 2018-01-04 | 갱신일: 2022-10-21