Antenova Invicta SRFW082 2.4GHz Antenna

Antenova Invicta SRFW082 2.4GHz Antenna is designed for long-range Wi-Fi®, BLUETOOTH®, and Zigbee® applications from 2.4GHz to 2.5GHz. This flexible PCB antenna is self-adhesive mounted and comes with a cable that enables a plug-and-play connection to a host PCB. The 1.13mm-diameter RF cable with I-PEX MHF connector is designed for quick integration to shorten the design cycle. Additional features include linear polarization, 50Ω impedance, 30mm x 6mm x 0.15mm dimensions, and -40°C to +85°C operating temperature range. Antenova Invicta SRFW082 2.4GHz Antenna is designed for high efficiency within a small overall area and maintains high performance within the device. Typical applications include Wi-Fi access points, portable Bluetooth devices, Zigbee wireless data networks, home and building automation, smart devices, wearables, industrial controls, and more.

Features

  • Antenna for 2.4GHz to 2.5GHz applications: Wi-Fi, Bluetooth, and Zigbee
  • Self-adhesive mounted
  • 1.13mm-diameter RF cable with I-PEX MHF connector
  • Quick integration shortens design cycle
  • Maintains high performance within device, designed for integration (DFI)
  • High efficiency
  • Linear polarization
  • 100mm standard cable length

Applications

  • Wi-Fi access points
  • Portable Bluetooth devices
  • Zigbee wireless data networks
  • Drone controllers at 2.45GHz
  • Home automation and smart appliances
  • Utility meters and smart meters
  • Wireless sensor networks
  • Smoke and intruder alarms
  • Wearable devices
  • Building automation
  • Industrial controls

Specifications

  • 2.4GHz to 2.5GHz frequency
  • 50Ω impedance
  • 30mm x 6mm x 0.15mm dimensions
  • -40°C to +85°C operating temperature range

RF characteristics

Antenova Invicta SRFW082 2.4GHz Antenna
게시일: 2023-02-20 | 갱신일: 2023-03-03