Antenova SR42I110-EVB-1 Evaluation Board

Antenova Gatun SR42I110-EVB-1 Evaluation Board measures 110.4mm x 40.4mm for testing with IoT applications. The Gatun board has higher efficiency on shorter-length ground planes, which makes it ideal for small-sized IoT products. The SR42I110 ISM Antenna measures 26mm x 7.6mm x 3.1mm and is placed in the left corner with clearance to the right side.

The Antenova Gatun SR42I110-EVB-1 Evaluation Board implements the ground plane of the host PCB to radiate effectively. The antenna needs clearance on all layers around itself. An external matching circuit optimizes the antenna to the required bands. The board was developed specifically for 868MHz/915MHz ISM applications that require a small, robust solution.

Applications

  • ISM (Industrial/Scientific/Medical) bands
  • Remote monitoring/smart meters
  • Manufacturing automation (tape and reel)
  • Agriculture/environment monitoring
  • Consumer tracking devices
  • Smart grid devices

Dimensions

Mechanical Drawing - Antenova SR42I110-EVB-1 Evaluation Board

3D pattern at 868MHz

Antenova SR42I110-EVB-1 Evaluation Board

3D pattern at 915MHz

Antenova SR42I110-EVB-1 Evaluation Board
게시일: 2025-06-17 | 갱신일: 2025-06-24