Analog Devices / Maxim Integrated MAX44264 Ultra-Small Op Amps
Analog Devices MAX44264 Ultra-Small Op-Amps draw only 750nA of supply current and come in a tiny, 0.4mm-pitch WLP package. These modules operate from a single +1.8V to 5.5V supply and feature ground-sensing inputs and rail-to-rail output. The rail-to-rail output stage of the MAX44264 is capable of driving the output voltage to within 4mV of the rail with a 100kΩ load, and can sink and source 11mA with a +5V supply. Analog Devices MAX44264 op-amps are ideal for use in single lithium-ion (Li+), two-cell NiCd, or alkaline battery systems.Features
- Ultra-Low 750nA Supply Current per Amplifier
- Ultra-Low +1.8V Supply Voltage Operation
- Ground-Sensing Input Common-Mode Range
- Outputs Swing Rail-to-Rail
- Outputs Source and Sink 11mA of Load Current
- No Phase Reversal for Overdriven Inputs
- High 120dB Open-Loop Voltage Gain
- Low 500μV Input Offset Voltage
- 9kHz Gain-Bandwidth Product
- 250pF (min) Capacitive Load Capability
- Tiny, 0.9mm x 1.3mm, 6-Bump WLP Package
Applications
- Cell Phones
- Tablet/Notebook Computers
- Mobile Accessories
- Battery-Powered Devices
게시일: 2011-02-25
| 갱신일: 2023-04-21