Analog Devices / Maxim Integrated Sensor Reference Designs
Analog Devices Inc. MAXREFDES15, MAXREFDES16, MAXREFDES23DB, MAXREFDES27, MAXREFDES38, and MAXREFDES70 are each sensor-related reference designs. The MAXREFDES15 Monterey is an ultra-low power, high accuracy 4-20mA 2-wire current loop sensor evaluation board. The MAXREFDES16 Novato is a 16-bit, high-accuracy, loop-powered temperature transducer that transmits temperature information from a remote object to the central control unit over a 4-20mA current loop and using the highway addressable remote transducer (HART) communication protocol. The MAXREFDES23DB Santa Cruz is the world's smallest IO-Link light sensor with six integrated sensors ambient light (clear), red, green, blue, infrared, and temperature all on a tiny printed circuit board (PCB) that is 6.5mm x 25mm. The MAXREFDES27 is a tiny IO-Link proximity sensor with an IR receiver, matching IR LED driver, IO-Link transceiver, and energy-efficient step-down converter all on an 8.2mm x 31.5mm printed circuit (PC) board. The MAXREFDES38 provides the low-power, high-speed, high-accuracy analog front-end designed for the ECT/EPT or current fault sensor application. The MAXREFDES70 uses ultrasonic Time-of-Flight (ToF) which sends and receives ultrasonic waves between piezoelectric transducers in both the upstream and downstream directions in the pipe.
View Results ( 4 ) Page
| 부품 번호 | 데이터시트 | 설명 | 도구는 다음 평가를 위한 것임: |
|---|---|---|---|
| MAXREFDES82# | 다중 기능 센서 개발 툴 Smart Force Sensor | MAX11254 | |
| MAXREFDES23DB# | ![]() |
인터페이스 개발 도구 MAXREFDES23DB# is a programming adaptor | MAX14821, MAX44008 |
| MAXREFDES38# | 전류 센서 개발 툴 Low Power Current Fault Sensor | MAX6126, MAX11901, MAX14531E, MAX44241, MAX44245 | |
| MAXREFDES70# | 기타 개발 도구 Ultrasonic heat meter/flow meter | MAX35101, MAX4721 |
게시일: 2014-03-04
| 갱신일: 2023-04-19