Analog Devices / Maxim Integrated MAX5988B Class 1/2 Powered Devices

Analog Devices MAX5988B Class 1/2 Powered Devices (PDs) provide a complete power-supply solution in a Power-over-Ethernet (PoE) system. MAX5988B integrates the PD interface with an efficient DC-DC converter, offering a low external part count PD solution. These devices also include a low-dropout regulator, MPS, sleep, and ultra-low power modes. The PD interface provides a detection signature and a Class 1/Class 2 classification signature with a single external resistor. The PD interface also provides an isolation power MOSFET, a 60mA (max) inrush current limit, and a 321mA (typ) operating current limit. Analog Devices MAX5988B Class 1/2 Powered Devices' integrated step-down DC-DC converter uses a peak current-mode control scheme and provides an easy-to-implement architecture with a fast transient response.

Features

  • IEEE 802.3af compliant
  • PoE class 1/class 2 classification
  • Sleep and ultra-low power mode
  • Intelligent Maintain Power Signature (MPS)
  • Simplified wall adapter interface
  • Efficient, integrated DC-DC converter (with integrated switches)
  • 8.8V to 60V Wide input voltage range
  • 3.0V to 14V Programmable output voltage range
  • Internal compensation
  • Fixed 215kHz switching frequency
  • Frequency foldback for high-efficiency light-load operation
  • Built-in output-voltage monitoring
  • Open-drain, active-low RESET output
  • Protects against overload, output short circuit, output overvoltage, and overtemperature
  • Hiccup-mode runaway current limit
  • Back-bias capability to optimize the efficiency
  • Integrated TVS diode withstands Cable Discharge Event (CDE)
  • Internal LDO regulator with up to 100mA load

Applications

  • IEEE® 802.3af-powered devices
  • IP phones
  • IP security cameras
  • WiMAX® base stations
  • Wireless access nodes

Functional Diagram

Analog Devices / Maxim Integrated MAX5988B Class 1/2 Powered Devices
게시일: 2013-01-21 | 갱신일: 2023-04-13