Analog Devices / Maxim Integrated MAX3280E/MAX3281E/MAX3283E/MAX3284E Receivers
Analog Devices MAX3280E/MAX3281E/MAX3283E/MAX3284E 52Mbps True Fail-Safe Receivers are single receivers designed for RS-485 and RS-422 communication. These devices guarantee data rates up to 52Mbps, even with a 3V power supply. Excellent propagation delay (15ns max) and package-to-package skew time (8ns max) make these devices ideal for multidrop clock distribution applications. The Analog Devices MAX3280E/MAX3281E/MAX3283E/MAX3284E have true fail-safe circuitry, guaranteeing a logic-high receiver output when the receiver inputs are opened or shorted. The receiver output will be a logic high if all transmitters on a terminated bus are disabled. These devices feature 1/4-unit-load receiver input impedance, allowing up to 128 receivers on the same bus.Features
- ESD protection
- ±15kV-Human Body Model
- ±6kV-IEC 1000-4-2, contact discharge
- ±12kV-IEC 1000-4-2, air-gap discharge
- Guaranteed 52Mbps data rate
- Guaranteed 15ns receiver propagation delay
- Guaranteed 2ns receiver skew
- Guaranteed 8ns package-to-package skew time
- VL pin for connection to FPGAs/ASICs
- Allow up to 128 transceivers on the bus (1/4-unit-load)
- Tiny SOT23 package
- True fail-safe receiver
- -7V to +12V common-mode range
- 3V to 5.5V power-supply range
- Enable (High and Low) pins for redundant operation
- Three-state output stage (MAX3281E/MAX3283E)
- Thermal protection against output short circuit
Applications
- Clock/data distribution
- Industrial controls
- Local Area Networks (LANs)
- Telecom racks
- Wireless base stations
Typical Operating Circuit
게시일: 2015-10-07
| 갱신일: 2025-08-21