Analog Devices / Maxim Integrated MAX11300 20-Port Mixed-Signal I/O

Analog Devices Inc. MAX11300 20-Port Mixed-Signal I/O integrates a PIXI™, 12-bit, multichannel, analog-to-digital converter (ADC) and a 12-bit, multichannel, buffered digital-to-analog converter (DAC) in a single integrated circuit (IC). This device offers 20 mixed-signal high-voltage, bipolar ports, which are configurable as an ADC analog input, a DAC analog output, a general-purpose input port (GPI), a general-purpose output port (GPO), or an analog switch terminal. One internal and two external temperature sensors track junction and environmental temperature, respectively. Adjacent pairs of ports are configurable as a logic-level translator for open-drain devices or an analog switch. 

PIXI ports provide highly flexible hardware configuration for 12-bit mixed-signal applications. The MAX11300 is best suited for applications that demand a mixture of several analog and digital functions. Each port is individually configurable with up to four selectable voltage ranges within -10V to +10V.

Features

  • Up to 20 12-Bit ADC inputs, single-ended or differential
  • ADC Absolute input voltage ranges
    • 0 to +10V
    • -5 to +5V
    • -10V to 0V
    • 0 to +2.5V (Direct ADC connection)
  • Programmable sampling averaging per ADC port
  • Up to 20 12-Bit DAC outputs with 25mA current capability
  • DAC Output voltage ranges
    • 0 to +10V
    • -5 to +5V
    • -10V to 0V
  • Up to 20 general-purpose digital I/O
  • 0 to +5V Input range for GPI
  • 0 to +2.5V Programmable threshold range for GPI
  • 0 to +10V Programmable output range for GPO
  • Internal or external voltage reference for DAC and ADC
  • Individually selectable voltage reference for each ADC-configured PIXI port
  • Internal and external temperature sensors, ±2°C accuracy
  • 50Ω Analog switching capability between adjacent PIXI ports
  • +5V Analog supply
  • 1.8V to 5.0V Compatible serial interface
  • 20MHz SPI/QSPI-compatible
  • Small 6mm x 6mm 40-Pin TQFN package

Applications

  • Base station RF power device bias controllers
  • Control for optical components
  • Industrial control and automation
  • Power-supply monitoring
  • System supervision and control

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX11300 20-Port Mixed-Signal I/O
게시일: 2014-05-22 | 갱신일: 2023-04-17