Analog Devices / Maxim Integrated MAX11253 16-Bit Delta-Sigma ADC

Analog Devices MAX11253 16-Bit Delta-Sigma Analog-to-Digital Converter (ADC) is a 6-channel, 16-bit delta-sigma ADC that performs exceptionally while consuming low power. Sample rates up to 64ksps allow precision DC measurements. The Analog Devices MAX11253 communicates via an SPI serial interface and is available in a small (5mm x 5mm) TQFN package.

The Analog Devices MAX11253 offers a 6.2nV/ noise programmable gain amplifier (PGA) with gain settings from 1x to 128x. The integrated PGA isolates the signal inputs from the switched capacitor sampling network. The PGA also enables the MAX11253 to interface directly with high-impedance sources without compromising the available dynamic range.

Features

  • High resolution for industrial applications that require a wide dynamic range:
    • 98dB SNR at 1000sps
  • Longer battery life for portable applications
    • 2.2mA operating mode current
    • 1μA sleep current
  • Single or split analog supplies provide input voltage range flexibility:
    • 2.7V to 3.6V (single supply) or ±1.8V (split supply)
  • Enables system integration
  • Low noise, 6.2nV/√Hz PGA with gains of 1, 2, 4, 8, 16, 32, 64, and 128
  • 6-channel, Fully differential input
  • Enables on-demand device and system gain and offset calibration
  • User-programmable offset and gain registers
  • Robust performance in a small package
  • -40°C to +125°C operating temperature range
  • TQFN package, 5mm x 5mm

Applications

  • Analog I/O for programmable logic controllers
  • Battery-powered instrumentation
  • Pressure sensors
  • Weigh scales

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX11253 16-Bit Delta-Sigma ADC
게시일: 2015-09-04 | 갱신일: 2023-04-13