Analog Devices / Maxim Integrated MAX34440 PMBus 6-Channel Power Supply Manager

Analog Devices MAX34440 6-Channel Power-Supply Manager is a PMBus™-compliant, highly integrated system monitor based upon a 16-bit MAXQM microcontroller with factory-programmed functionality to monitor up to six power supplies. MAX34440 provides power-supply closed-loop control and local/remote thermal-sensing facilities.

MAX34440 monitors the power-supply output voltage and continually checks for user-programmable overvoltage and under-voltage thresholds. This Analog Devices device is designed to margin the power-supply output voltage up or down to a user-programmable level in a closed-loop arrangement. The closed-loop arrangement allows the MAX34440 to automatically adjust a pulse-width-modulated (PWM) output and then measure the resulting output voltage. This Maxim Power-Supply Manager can also sequence the supplies in any order at both power-up and power-down. Using an external current-sense amplifier, Maxim Integrated's MAX34440 6-Channel Power-Supply Manager can also monitor currents.

Thermal monitoring is performed using up to eight temperature sensors, including an on-chip thermal sensor, four DS75LV digital thermometers, and a MAX6695 dual remote/local thermal temperature sensor. Communication with the DS75LV and MAX6695 temperature sensors is conducted through a dedicated I2C / SMBus interface.

Features

  • 6 Channels of power-supply management
    • Voltage measurement/monitoring
      • Differential 12-Bit 1% accurate ADC
      • Min/max threshold excursion detection
    • Supports current monitoring with external current-sense amplifier
    • Automatic closed-loop margining
    • Programmable up and down sequencing
    • Power-good output
  • Supports up to eight temperature sensors
    • Two remote diode temperature sensors
    • Five local temperature sensors
    • One internal temperature sensor
    • Fault detection on all temp sensors
  • PMBus™-Compliant command interface
  • I²C/SMBus-compatible serial bus with bus timeout function
  • On-board nonvolatile fault logging and default configuration setting
  • No external clocking required
  • +3.3V Supply voltage

Specifications

  • 5ms Reset delay time
  • 2.7V to 5.5V Supply voltage
  • -40°C to +85°C Operating temperature
  • SMD/SMT Mounting style
  • TQFN-40 EP Package / case
  • 2.86W Maximum power dissipation
  • 2.5mA Operating supply current
  • Power fail detection
  • Voltage supervisory type

Applications

  • Base stations
  • Industrial controls
  • Network switches/routers
  • Servers
  • Smart grid network systems

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX34440 PMBus 6-Channel Power Supply Manager
게시일: 2013-09-24 | 갱신일: 2023-04-13