Analog Devices Inc. EVAL-CN0304-SDZ Evaluation Board
Analog Devices EVAL-CN0304-SDZ Evaluation Board helps designers quickly prototype and reduce design time when using the fully integrated AD9834 75MHz digital synthesis (DDS) device. The low-power AD9834 DDS produces high-performance sine and triangular outputs. Consuming only 20mW of power at 3V makes the AD9834 well-suited for power-sensitive applications.EVAL-CN0304-SDZ requires the EVAL-SDP-CS1Z board and operates with the SDP-S and SDP-B development boards. EVAL-CN0304-SDZ interfaces to the USB port via the SDP board. Software is available with the evaluation board to enable the designer to easily program the AD9834.
Features
- Full-featured evaluation board for AD9834
- Graphic user interface software for board control and data analysis
- Various power supply and reference link options
Applications
- Biomedical sensors
- Bioelectrical impedance analysis
- Electrochemical analysis
- Impedance spectroscopy
- Complex impedance measurement
- Nondestructive testing
게시일: 2015-06-02
| 갱신일: 2022-03-11