Analog Devices Inc. ADuM3210/ADuM3211 Dual-Channel, Digital Isolators
Analog Devices ADuM3210/ADuM3211 dual-channel digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices. The ADuM3210/ADuM3211 isolators provide two independent isolation channels in two-channel configurations with data rates up to 25Mbps. They operate with 3.3V or 5V supply voltages on either side, providing compatibility with lower voltage systems, as well as enabling voltage translation functionality across the isolation barrier. The ADuM3210/ADuM3211 digital isolators are well-suited for size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, and hybrid electric vehicles.Features
- Enhanced system-level ESD performance per IEC 61000-4-x
- High-temperature operation: 125°C
- Default low output
- The narrow body, RoHS-compliant, 8-lead SOIC
- Low power operation
- 5V operation
- 1.7mA per channel maximum at 0Mbps to 2Mbps
- 3.7mA per channel maximum at 10Mbps
- 7.0mA per channel maximum at 25Mbps
- 3.3V operation
- 1.5mA per channel maximum at 0Mbps to 2Mbps
- 2.5mA per channel maximum at 10Mbps
- 4.7mA per channel maximum at 25Mbps
- 5V operation
- 3.3V/5V level translation
- High data rate: dc to 25Mbps (NRZ)
- Precise timing characteristics
- 3ns maximum pulse width distortion at 5V operation
- 3ns maximum channel-to-channel matching
- High common-mode transient immunity: >25kV/μs
- Safety and Regulatory Approvals
- UL recognition: 2500Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- VDE certificate of conformity
- DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- VIORM = 560V peak
- Qualified for automotive applications
Applications
- Size-critical multichannel isolation
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceiver isolation
- Digital field bus isolation
- Gate drive interfaces
- Hybrid electric vehicles, battery monitor, and motor drive
EVAL-1CH2CHEBZ Eval Board
Analog Devices EVAL-1CH2CHEBZ Evaluation Board is designed to support single and dual channel iCoupler® standard data isolators in 8-lead SOIC packages. The EVAL-1CH2CHEBZ board assesses the entire range of iCoupler data transfer functions. The board also independently powers each side of the iCoupler isolator and applies high differential voltages between the two sides.
게시일: 2015-08-31
| 갱신일: 2022-03-11