Analog Devices Inc. ADSP-BF707 Evaluation System

Analog Devices ADSP-BF707 Evaluation System offers a low-cost hardware solution that allows designers to evaluate the features of the ADSP-BF70x Blackfin® processor family. The ADSP-BF70x Blackfin processor family is a high-performance DSP series that delivers a class-leading 800 MMACS of processing power at less than 100mW - double the performance or half the power of competing devices. 

The ADZS-BF707 EZ-KIT Lite includes all the hardware needed to evaluate the ADSP-BF70x Blackfin processor family. The kit includes the ADZS-BF707 EZ-Board™, CE-approved power supply, ADZS-ICE-1000 emulator, and USB cable. Designers who already have an ICE-1000 or ICE-2000 emulator can purchase the ADZS-BF707 EZ-Board separately.

Kit Contents

  • ADZS-BF707 EZ-Board™
  • CE-approved power supply
  • ADZS-ICE-1000 emulator
  • USB cable
게시일: 2014-11-12 | 갱신일: 2025-03-10