Analog Devices Inc. ADM3051 High-Speed Industrial CAN Transceivers
Analog Devices ADM3051 High-Speed Industrial CAN Transceivers consists of controller area network (CAN) physical layer transceivers that allow a protocol layer CAN controller to access the physical layer bus. ADM3051 CAN Transceivers are capable of running at data rates up to 1Mbps and compliant with the ISO 11898 standard,. The devices include current-limiting and thermal shutdown features to protect against output short circuits and events where the bus may be shorted to ground or power terminals in 24V bus power systems. Designers can choose between three operating modes (high speed, slope control, and standby). With an industrial temperature range of −40°C to +125°C, ADM3051 High-Speed Industrial CAN Transceivers are well-suited for CAN data buses, industrial field networks, DeviceNet applications, CanOpen, and CanKingdom.Features
- Physical layer CAN transceiver
- 5V operation on VCC
- Complies with ISO 11898 standard
- High-speed data rates up to 1Mbps
- Short-circuit protection on CANH and CANL against shorts to power/ground in 24V systems
- Unpowered nodes do not disturb the bus
- Connect 110 or more nodes on the bus
- Slope control for reduced EMI
- Thermal shutdown protection
- Low current standby mode
- Industrial operating temperature range (−40°C to +125°C)
- Available in 8-lead SOIC package
Applications
- CAN data buses
- Industrial field networks
- DeviceNet applications
- CanOpen, CanKingdom
Functional Block Diagram
View Results ( 2 ) Page
| 부품 번호 | 데이터시트 | 설명 |
|---|---|---|
| ADM3051CRZ-REEL7 | ![]() |
CAN 인터페이스 IC CAN Transceiver |
| ADM3051CRZ | ![]() |
CAN 인터페이스 IC CAN Transceiver |
게시일: 2015-05-28
| 갱신일: 2022-03-11