Analog Devices Inc. ADL5544 & ADL5545 RF/IF Gain Block Amplifiers
Analog Devices Inc. ADL5544 and ADL5545 RF/IF Gain Block Amplifiers provide broadband operation from 30MHz to 6GHz. ADI ADL5544 provides over 34dBm of OIP3 using only 55mA from a 5V supply. ADL5544 provides a gain of 17dB, which is stable over frequency, temperature, power supply, and from device to device. ADL5545 offers over 36dBm of OIP3 using only 56mA from a 5V supply. ADL5545 provides a gain of 24dB, which is stable over frequency, temperature, power supply, and from device to device. ADL5544 and ADL5545 are easy to implement in a wide variety of applications.Features
- ADL5544
- Fixed gain of 17.4dB
- Broadband operation from 30MHz to 6GHz
- Input/output internally matched to 50Ω
- Integrated bias control circuit
- OIP3 of 34.9dBm at 900MHz
- P1dB of 17.6dBm at 900MHz
- Noise figure of 2.9dB at 900MHz
- Single 5V power supply
- Low quiescent current of 55mA
- Wide operating temperature range of −40°C to +105°C
- Thermally efficient SOT-89 package
- ESD rating of ±1.5kV (Class 1C)
- ADL5545
- Fixed gain of 24.1dB
- Broadband operation from 30MHz to 6GHz
- Input/output internally matched to 50Ω
- Integrated bias control circuit
- OIP3 of 36.4dBm at 900MHz
- P1dB of 18.1dBm at 900MHz
- Noise figure of 2.9dB at 900MHz
- Single 5V power supply
- Low quiescent current of 56mA
- Wide operating temperature range of −40°C to +105°C
- Thermally efficient SOT-89 package
- ESD rating of ±1.5kV (Class 1C)
Block Diagram
View Results ( 2 ) Page
| 부품 번호 | 시리즈 | 시험 주파수 | OIP3 - 3차 교차점 | 작동 공급 전류 | P1dB - 압축 지점 | Pd - 전력 발산 |
|---|---|---|---|---|---|---|
| ADL5544ARKZ-R7 | ADL5544 | 900 MHz | 34.9 dBm | 55 mA | 17.6 dBm | 275 mW |
| ADL5545ARKZ-R7 | ADL5545 | 900 MHz | 36.4 dBm | 56 mA | 18.1 dBm | 280 mW |
게시일: 2013-07-01
| 갱신일: 2022-03-11