Analog Devices Inc. ADA4304-3/-4 Single-Ended Active RF Splitters
Analog Devices Inc. ADA4304-3/-4 Single-Ended Active RF Splitters are for use in applications where a lossless signal split is required. Typical applications include multituner digital set-top boxes, cable splitter modules, multituners/digital cable ready (DCR) televisions, and home gateways where traditional solutions require discrete passive splitter modules with separate fixed gain amplifiers.The ADA4304-3/-4 are fabricated using the ADI proprietary silicon germanium (SiGe), complementary bipolar process, enabling them to achieve very low levels of distortion with a noise figure of 4.6dB. The parts provide low cost alternatives that simplify designs and improve system performance by integrating a signal splitter element and a gain block into a single IC.
Features
- Ideal for CATV and terrestrial applications
- 2.4GHz, −3dB bandwidth:
- 1dB flatness is 54MHz to 865MHz
- 4.6dB low noise figure
- Low distortion:
- −62dBc Composite second-order (CSO)
- −72dBc Composite triple beat (CTB)
- Nominal 3dB gain per output channel
- 25dB output-to-output isolation, 50MHz to 1000MHz
- 75Ω input and outputs
- 16-lead, 3mm × 3mm LFCSP small package
Applications
- Set-top boxes
- Residential gateways
- CATV distribution systems
- Splitter modules
- Digital Cable Ready (DCR) TVs
게시일: 2014-04-15
| 갱신일: 2022-03-11