Analog Devices Inc. AD7685 16-Bit PulSAR ADCs
Analog Devices Inc. AD7685 16-bit PulSAR® Analog-to-Digital Converters (ADC) are designed as charge redistribution, successive-approximation ADCs operating from a single VDD power supply between 2.3V to 5.5V. AD7685 features a low-power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. These devices also include a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. AD7685 ADCs are compatible with 1.8V, 2.5V, 3V, or 5V logic, using the separate VIO supply. Using the SPI-compatible serial interface, designers can daisy-chain several ADCs on a single 3-wire bus or provide an optional BUSY indicator. Available in a 10-lead MSOP or a 10-lead (QFN) LFCSP package with operation specified from −40°C to +85°C, AD7685 16-bit PulSAR ADCs are ideal for battery-powered equipment, mobile communications, data acquisition, personal digital assistants (PDAs), medical instruments, instrumentation, and process controls.Features
- 16-bit resolution with no missing codes
- 250kSPS Throughput
- ±0.6 LSB typical, ±2 LSB maximum (±0.003% of FSR) INL
- 93.5dB at 20kHz SINAD
- −110dB at 20kHz THD
- Pseudo-differential analog input range
- 0V to VREF with VREF up to VDD
- No pipeline delay
- Single-supply operation 2.3V to 5.5V with 1.8V to 5V logic interface
- Proprietary serial interface: SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- Daisy-chain multiple ADCs, BUSY indicator
- Power dissipation
- 1.4μW at 2.5V/100 SPS
- 1.35mW at 2.5V/100 kSPS, 4mW at 5V/100 kSPS
- Standby current: 1nA
- 10-lead package: MSOP (MSOP-8 size) and 3mm × 3mm LFCSP (SOT-23 size)
- Pin-for-pin-compatible with 10-lead MSOP/PulSAR® ADCs
Applications
- Battery-powered equipment
- Medical instruments
- Mobile communications
- Personal digital assistants(PDAs)
- Data acquisition
- Instrumentation
- Process controls
Typical Application Circuit
게시일: 2014-07-31
| 갱신일: 2022-03-11